Nu-Tech Engineering Neoprene Rack Mount Case for Use with E005, E006 Cases x 3 mm
- RS 제품 번호:
- 271-2528
- 제조사 부품 번호:
- E007/001
- 제조업체:
- Nu-Tech Engineering
Subtotal (1 kit)*
₩20,780.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit |
|---|---|
| 1 + | ₩20,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-2528
- 제조사 부품 번호:
- E007/001
- 제조업체:
- Nu-Tech Engineering
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nu-Tech Engineering | |
| Accessory Type | Rack Mount Case | |
| Product Type | Enclosure Accessory | |
| Length | 3mm | |
| For Use With | E005, E006 Cases | |
| Material | Neoprene | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nu-Tech Engineering | ||
Accessory Type Rack Mount Case | ||
Product Type Enclosure Accessory | ||
Length 3mm | ||
For Use With E005, E006 Cases | ||
Material Neoprene | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Enclosure case mounting kit consisting of 2 brackets and mounting screws for E005 and E006 general purpose cases. The mounting kit comprising with aluminium brackets and stainless steel fasteners. And it is designed to provide a method of securing the enclosure case into a fixed position.
Fully adjustable
Secured to base unit
Utilising T slots mounting style
관련된 링크들
- Nu-Tech Engineering Aluminium, Stainless Steel End Panel for Use with E005, E006 Cases x 1.5 mm
- Nu-Tech Engineering E005 Aluminium PCB Mounting Enclosure 60.5 mm, 105 mm
- Nu-Tech Engineering Flanged E006 Series Black Black Lid Aluminium General Purpose Enclosure, 60.5 mm x 100 mm x 105 mm
- Nu-Tech Engineering Nylon Tube Insert Stainless Steel Square
- Nu-Tech Engineering E005 Aluminium PCB Mounting Enclosure 60.5 mm, 105 mm 285 mm
- Nu-Tech Engineering Nylon Tube Insert Stainless Steel Square, 1000 kg Static Load Capacity
- Nu-Tech Engineering E003 Aluminium PCB Mounting Enclosure 60.5 mm, 105 mm
- Nu-Tech Engineering Stainless Steel Tube Insert Stainless Steel M16 Square, 2000 kg Static Load Capacity