Nu-Tech Engineering Flanged E005 Series Black Black Lid Aluminium General Purpose Enclosure, 60.5 mm x 200 mm x 105 mm
- RS 제품 번호:
- 271-2526
- 제조사 부품 번호:
- E005/004
- 제조업체:
- Nu-Tech Engineering
Subtotal (1 unit)*
₩79,320.00
일시적 품절
- 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩79,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-2526
- 제조사 부품 번호:
- E005/004
- 제조업체:
- Nu-Tech Engineering
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nu-Tech Engineering | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 60.5mm | |
| External Width | 105mm | |
| External Length | 200mm | |
| Ventilated | Yes | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | E005 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | No | |
| Gasket Material | Closed Cell Neoprene | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nu-Tech Engineering | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 60.5mm | ||
External Width 105mm | ||
External Length 200mm | ||
Ventilated Yes | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series E005 | ||
Internal Mount Type PCB | ||
Standards/Approvals No | ||
Gasket Material Closed Cell Neoprene | ||
- COO (Country of Origin):
- GB
The Nu-Tech Engineering General purpose enclosure case manufactured from aluminium extrusion section with a removable top cover to allow easy access for assembly and installation of component parts. It is specifically developed to offer a stylish yet robust off the shelf item within which to mount electronic circuitry and components. The external surface of the enclosure incorporates a series of ribbed fins to aid heat dissipation, T slots have been provided on both the side and base of the enclosure proving mounting facilities.
Stylish and robust design
Except Eurocard size PCBs
Multi position PCB slots provided
Including stainless steel fixing screws
Supplied with 2 x 1.5 mm aluminium end plates
관련된 링크들
- Nu-Tech Engineering Flanged E005 Series Black Black Lid Aluminium General Purpose Enclosure, 60.5 mm x 100 mm x 105 mm
- Nu-Tech Engineering Flanged E006 Series Black Black Lid Aluminium General Purpose Enclosure, 60.5 mm x 100 mm x 105 mm
- Nu-Tech Engineering E005 Aluminium PCB Mounting Enclosure 60.5 mm, 105 mm
- Nu-Tech Engineering E005 Aluminium PCB Mounting Enclosure 60.5 mm, 105 mm 285 mm
- Nu-Tech Engineering Neoprene Rack Mount Case for Use with E005, E006 Cases x 3 mm
- Nu-Tech Engineering Aluminium, Stainless Steel End Panel for Use with E005, E006 Cases x 1.5 mm
- Nu-Tech Engineering Nylon Tube Insert Stainless Steel Square
- Nu-Tech Engineering Nylon Tube Insert Stainless Steel Square, 1000 kg Static Load Capacity