Hammond RS Series Grey Grey Lid ABS Enclosure, IP65, 130 mm x 254 mm x 201 mm

Subtotal (1 unit)*

₩80,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩80,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-4430
Distrelec 제품 번호:
301-22-550
제조사 부품 번호:
RS5805
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

130mm

External Length

254mm

External Width

201mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

RS

Weight

780g

Standards/Approvals

UL94 HB

Transparent Door

No

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW

Hammond Enclosure, ABS Body, 254 x 130 x 201mm Size - RS5805


This durable ABS enclosure from the Hammond offers high-quality protection for your electronic components. With precise external dimensions, including 254 x 130 x 201 mm, the enclosure is designed to meet your specific requirements. Whether for industrial automation, electrical, or mechanical applications, the enclosure provides the reliable solution.

Features & Benefits


• Lid Screw (M4 X 20mm Self-tapping) for secure closure with O-ring

• PCB Screw (M3 X 6mm Self-tapping) for easy assembly

• String Gasket EPDM Grey for added protection

• Recommended Torque of (43-50) Ozf.in / (30-35) cN.m for secure fastening

Applications


• Suitable for industrial automation projects

• Ideal for electrical equipment protection

• Can be used for mechanical assemblies

Can it be modified for specific requirements?


Yes, the enclosure is factory-modifiable for milling, drilling, and printing.

Will it provide secure protection for electronic components?


Yes, the ABS material and precise dimensions ensure optimal safeguarding.

Is it suitable for industrial automation applications?


Yes, the Hammond RS5805 enclosure is reliable for industrial automation projects.

관련된 링크들