Hammond RS5105S Series Light Grey ABS Enclosure, IP65, 90 mm x 254 mm x 204 mm
- RS 제품 번호:
- 262-4429
- 제조사 부품 번호:
- RS5705
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩74,100.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩74,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-4429
- 제조사 부품 번호:
- RS5705
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Width | 204mm | |
| External Length | 254mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | RS5105S | |
| Standards/Approvals | UL94 HB | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Width 204mm | ||
External Length 254mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series RS5105S | ||
Standards/Approvals UL94 HB | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammond enclosures is designed to house P.C. boards sealed from dust and water. It is molded in light grey general purpose ABS plastic with a light texture (material carries a UL flammability rating of UL94 HB). It has two-part styled lid construction.
Designed to meet IP65
Lid gasket Kit is included
Four - stainless steel machine screws (into Stainless Steel Inserts)
관련된 링크들
- Hammond RP Series Light Grey Clear Lid ABS General Purpose Enclosure, IP65, 130 mm x 254 mm x 204 mm
- Hammond RS5105S Series Light Grey ABS Enclosure, IP65, 108 mm x 108 mm x 55 mm
- Hammond RS Series Grey Grey Lid ABS Enclosure, IP65, 130 mm x 254 mm x 201 mm
- Hammond Flanged 1415 Series Grey Grey Lid Steel Enclosure, 254 mm x 254 mm x 203 mm
- Rittal SK Series, Synthetic Fibre Filter ABS, ABS Frame Fan Filter for 177 x 177 mm, 204 x 204 mm Fans, 204 mm 204mm 24
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 254 mm x 76.2 mm x 127 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 431.8 mm x 127 mm x 254 mm
- Hammond ABS Enclosure, 132 x 75 x 62mm