Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 25 mm x 130 mm x 65 mm
- RS 제품 번호:
- 207-2108
- Distrelec 제품 번호:
- 150-25-648
- 제조사 부품 번호:
- 1599BGY
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩15,600.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩15,600.00 |
| 50 - 99 | ₩14,980.00 |
| 100 + | ₩14,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-2108
- Distrelec 제품 번호:
- 150-25-648
- 제조사 부품 번호:
- 1599BGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 25mm | |
| External Length | 130mm | |
| External Width | 65mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1599 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 2 | |
| Standards/Approvals | RoHS | |
| Weight | 84g | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 25mm | ||
External Length 130mm | ||
External Width 65mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1599 | ||
Internal Mount Type PCB | ||
Number of Knockouts 2 | ||
Standards/Approvals RoHS | ||
Weight 84g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond 1599 Series Enclosure, Flame Retardant ABS, Grey - 1599BGY
The Hammond enclosure is a durable, lightweight solution designed to protect electronics in various industrial settings. With its grey flame-retardant ABS construction and IP54 rating, this enclosure ensures the safety and security of electronic components. Ideal for automation, electronics, electrical, and mechanical industries, this compact enclosure is a reliable choice for applications requiring protection from external elements.
Features & Benefits
• Flame retardant ABS material offers protection against fire hazards
• Grey colour provides a sleek and professional look
• IP54 rating ensures resistance to dust and water ingress
• Lightweight design for easy installation and portability
• Compact dimensions of 130 x 65 x 25 mm make it suitable for space-constrained applications
• Durable construction prolongs the lifespan of enclosed electronics
• Weatherproof design safeguards electronics in outdoor environments
Applications
• Protection of sensitive electronic components in Industrial automation systems
• Enclosure for electrical control panels in manufacturing facilities
• Housing for electronic circuit boards in mechanical equipment
• Ideal for safeguarding electronics in harsh environmental conditions
• Suitable for use in outdoor installations requiring weather resistance
Can it withstand extreme temperatures?
Yes, the Hammond enclosure is designed to withstand a wide range of temperature conditions, making it suitable for diverse applications.
Will it protect electronics from water damage?
Yes, the IP54 rating of the enclosure ensures protection against dust and water ingress, safeguarding electronics in challenging environments.
Is it suitable for outdoor installations?
Yes, the weatherproof design of the enclosure makes it an ideal choice for outdoor applications where electronics need protection from the elements.
Can it be customised for specific requirements?
The Hammond enclosure can be factory modified for milling, drilling, or printing, allowing for customization to meet specific project needs.
Does it come with installation instructions?
The purchased assembly includes the box, lid, and cover screws, ensuring easy installation for users looking to protect their electronics.
Approvals
Material Flamability Rating: UL94-V0
관련된 링크들
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 40 mm x 220 mm x 140 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 44 mm x 220 mm x 110 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 34 mm x 170 mm x 85 mm
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure, IP54, 170 mm x 27 mm x, 135 mm
- Hammond 1599 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 25 mm x 130 mm x 65 mm
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 240 mm x 30 mm x,
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure Integral Battery Compartment Display Window, IP54, 170 mm x 34 mm
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 130 mm x 25 mm x, 65 mm