Hammond ABS Enclosure, 132 x 75 x 62mm
- RS 제품 번호:
- 256-5870
- 제조사 부품 번호:
- 1210GY
- 제조업체:
- Hammond
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 256-5870
- 제조사 부품 번호:
- 1210GY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| External Length | 132 mm | |
| External Height | 62 mm | |
| External Width | 75 mm | |
| External Dimensions | 132 x 75 x 62mm | |
| Range | 1210 Series | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
External Length 132 mm | ||
External Height 62 mm | ||
External Width 75 mm | ||
External Dimensions 132 x 75 x 62mm | ||
Range 1210 Series | ||
- COO (Country of Origin):
- GB
The Hammonds bench case enclosure for mounting printed circuit boards for use in bench top applications.
Flame Retardant ABS plastic
Aluminum Panel
Gray case
Aluminum Panel
Gray case
관련된 링크들
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, IP68, 62 mm x 105 mm x 105 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, IP68, 62 mm x 240 mm x 160 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Plastic Enclosure, IP66, 62 mm x 160 mm x 91.4 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, IP68, 62 mm x 140 mm x 140 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure, IP66, 62.5 mm x 160 mm x 160 mm
- Hammond 1594 Series Grey Grey Lid ABS General Purpose Enclosure, IP65, 43 mm x 132 mm x 66 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure, IP66, 62 mm x 119.4 mm x 119.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure, IP66, 62 mm x 119.4 mm x 91.4 mm