Hammond Flanged RP Series Black, Light Grey, Off-White ABS General Purpose Enclosure, IP65, 60 mm x 65 mm x 40 mm
- RS 제품 번호:
- 262-4416
- 제조사 부품 번호:
- RP1025C
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩12,040.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-4416
- 제조사 부품 번호:
- RP1025C
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 65mm | |
| External Width | 40mm | |
| IP Rating | IP65 | |
| Colour | Black, Light Grey, Off-White | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | RP | |
| Internal Mount Type | PCB, DIN Rail | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Weight | 60g | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 65mm | ||
External Width 40mm | ||
IP Rating IP65 | ||
Colour Black, Light Grey, Off-White | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series RP | ||
Internal Mount Type PCB, DIN Rail | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Weight 60g | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammond water-tight ABS & polycarbonate enclosures designed with clear lid and bottom flange options ideally suited for mounting printed circuit boards or DIN rail mounted components.It provide IP65 protection and a choice of opaque or clear lids. It has gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water.
Lid includes smooth recessed area for membrane, label or silkscreen
Designed to meet IP65 standard
Lid is secured with self captivating stainless steel machine screws
Threaded into corrosion resistant bushings
Internal DIN rail mounting tabs
PC board mounting posts
관련된 링크들
- Hammond Flanged RP Series Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, 45 mm x 65 mm x 60 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 40 mm x 65 mm x 60 mm
- Hammond Flanged RP Series Black, Light Grey, Off-White Polycarbonate General Purpose Enclosure, IP65, 60 mm x 65 mm x 40
- Hammond Flanged RP Series Off-White, Light Grey, Black Clear Lid Polycarbonate General Purpose Enclosure, IP65, 55 mm x
- Hammond Flanged RP11 Series Off-White, Light Grey, Black Polycarbonate General Purpose Enclosure, IP65, 55 mm x 165 mm x
- Hammond Flanged RP Series Black, Light Grey, Off-White Clear Lid ABS General Purpose Enclosure, IP65, 55 mm x 125 mm x
- Hammond RP Series Grey ABS General Purpose Enclosure, IP65, 60 mm x 65 mm x 40 mm
- Hammond Flanged RP Series Off-White, Black, Light Grey Clear Lid ABS General Purpose Enclosure, IP65, 55 mm x 125 mm x