Hammond Flanged RP Series Black, Light Grey, Off-White ABS General Purpose Enclosure, IP65, 40 mm x 105 mm x 75 mm

Subtotal (1 unit)*

₩20,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-4419
제조사 부품 번호:
RP1085C
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

40mm

External Length

105mm

External Width

75mm

IP Rating

IP65

Colour

Black, Light Grey, Off-White

Flanged

Yes

Hazardous Area Certification

No

Series

RP

Internal Mount Type

DIN Rail, PCB

Weight

130g

Standards/Approvals

UL94-V2, UL94 HB

Transparent Door

Yes

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW
The Hammond water-tight ABS & polycarbonate enclosures designed with clear lid and bottom flange options ideally suited for mounting printed circuit boards or DIN rail mounted components.It provide IP65 protection and a choice of opaque or clear lids. It has gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water.

Lid includes smooth recessed area for membrane, label or silkscreen

Designed to meet IP65 standard

Lid is secured with self captivating stainless steel machine screws

Threaded into corrosion resistant bushings

Internal DIN rail mounting tabs

PC board mounting posts

관련된 링크들