Hammond RP Series Grey ABS General Purpose Enclosure, IP65, 60 mm x 65 mm x 40 mm

Subtotal (1 unit)*

₩10,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 24일 부터 37 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-4415
Distrelec 제품 번호:
300-34-264
제조사 부품 번호:
RP1025
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

60mm

External Length

65mm

External Width

40mm

IP Rating

IP65

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

RP

Internal Mount Type

DIN Rail, PCB

Standards/Approvals

UL94-V2, UL94 HB

Weight

60g

Transparent Door

No

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW

Hammond General Purpose Enclosure, ABS Body, 60 x 40 x 65 mm - RP1025


This general purpose enclosure by Hammond provides a versatile solution for your electronic or mechanical needs. With its ABS body material and specific external dimensions of 60 x 40 x 65 mm, this enclosure is suitable for a wide range of applications. It ensures quality and reliability for your projects.

Features & Benefits


• Robust ABS construction for durability

• External dimensions of 60 x 40 x 65 mm for versatility

Applications


• Ideal for housing electronic components securely

• Can be used for use in the mechanical industry for protection of sensitive parts

Can it accommodate various PCB sizes?


Yes, the Hammond general purpose enclosure is designed to accommodate a range of PCB sizes for flexibility in your projects.

Will it provide sufficient protection for sensitive electronic components?


The sturdy ABS construction of the enclosure ensures that your sensitive electronic components are well-protected from external elements.

Is it easy to customise for specific project requirements?


Yes, the enclosure can be easily customised for specific project requirements such as drilling or printing modifications to suit your needs.

관련된 링크들