Hammond RP Series Grey ABS General Purpose Enclosure, IP65, 60 mm x 220 mm x 165 mm

Subtotal (1 unit)*

₩39,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-4425
Distrelec 제품 번호:
300-34-303
제조사 부품 번호:
RP1455
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

60mm

External Width

165mm

External Length

220mm

IP Rating

IP65

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

PCB, DIN Rail

Series

RP

Standards/Approvals

UL94 HB, UL94-V2

Weight

500g

Transparent Door

No

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW

Hammond General Purpose Enclosure, ABS Body, 60 x 165 x 220 mm - RP1455


This general purpose enclosure from the Hammond is a reliable and versatile solution for various industries such as automation, electronics, and mechanical sectors. With its ABS body material and dimensions of 60 x 165 x 220 mm, this enclosure offers durability and flexibility for a wide range of applications.

Features & Benefits


• Constructed with high-quality ABS material for durability

• External dimensions of 60 x 165 x 220 mm provide ample space for components

• Clear lid option available for easy visibility of internal components

• String gasket included for secure sealing

• Recommendations for lid and PCB screw torque ensure proper assembly

Applications


• Ideal for housing electronic components in automation systems

• Suitable for use in electrical control panels

• Can be used for protecting mechanical parts in industrial settings

• Can be utilised for housing PCBs in various electronic devices

Can it be used for outdoor applications?


The Hammond RP1455 enclosure is suitable for indoor use only due to its ABS construction.

Is the clear lid option available for purchase separately?


Yes, it comes with a clear polycarbonate lid option for improved visibility.

Will the string gasket ensure water-tight sealing?


Yes, the included string gasket provides a secure seal for environmental protection.

Can the enclosure be easily modified for custom requirements?


Yes, it can be factory modified for milling, drilling, or printing as per specific needs.

Is the RP1455 suitable for high-traffic areas?


The Hammond RP1455 enclosure is designed to withstand demanding environments, making it suitable for high-traffic applications.

관련된 링크들