RS Better World

Schneider Electric PanelSeT Series Light Grey Steel General Purpose Enclosure, IP20, IK08, 500 mm x 650 mm x 600 mm

Subtotal (1 unit)*

₩1,686,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,686,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
256-6852
제조사 부품 번호:
NSYOPB12U5P
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Steel

External Height

500mm

External Width

600mm

External Length

650mm

IP Rating

IP20

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Wall

Series

PanelSeT

Standards/Approvals

CHINA RoHS, RoHS, REACH, IEC 60297-3-100 EIA-310D, EU RoHS

Weight

25kg

Better World Product

Yes

Transparent Door

No

IK Rating

IK08

Better World Claim

Designed for Disassembly

COO (Country of Origin):
RO
The Schneider Electric wall-mounting enclosure made from folded and welded sheet steel, powder paint, leather-grain finish, RAL 7035 light grey epoxy-polyester. The Enclosure is made up of a body 2 hinged and removable side panels, 19-inch fixed uprights and a security glass transparent door. Fixed 19-inch rack that accept up to 3kg per Unit, maximum 50kg per enclosure.

Number of rack unit 12U

Glazed door

Light grey color

관련된 링크들