RS Better World
Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK10, 500 mm x 780
- RS 제품 번호:
- 256-6857
- 제조사 부품 번호:
- NSYOPB15U5FR
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,752,214.00
제조사가 재고 비축중
- 2026년 12월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,752,214.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 256-6857
- 제조사 부품 번호:
- NSYOPB15U5FR
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 500mm | |
| External Width | 600mm | |
| External Length | 780mm | |
| IP Rating | IP20 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | PanelSeT | |
| Weight | 27.5kg | |
| Standards/Approvals | REACH, CHINA RoHS, EIA-310D, EU RoHS, IEC 60297-3-100 | |
| IK Rating | IK10 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 500mm | ||
External Width 600mm | ||
External Length 780mm | ||
IP Rating IP20 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series PanelSeT | ||
Weight 27.5kg | ||
Standards/Approvals REACH, CHINA RoHS, EIA-310D, EU RoHS, IEC 60297-3-100 | ||
IK Rating IK10 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
제외
- COO (Country of Origin):
- RO
The Schneider Electric wall-mounting enclosure made from folded and welded sheet steel, powder paint, leather-grain finish, RAL 7035 light grey epoxy-polyester. The Enclosure is made up of a body 2 hinged and removable side panels, 19-inch fixed uprights and a security glass transparent door. Fixed 19-inch rack that accept up to 3kg per Unit, maximum 50kg per enclosure.
Number of rack unit 15U
Glazed door
Light grey color
관련된 링크들
- Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 400 mm x 780
- Schneider Electric Actassi Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 500 mm x 780 mm
- Schneider Electric Actassi Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 600 mm x 780 mm
- Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 400 mm x 915
- Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 515 mm x 600
- Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 500 mm x 1050
- Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 500 mm x 915
- Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 500 mm x 600