RS Better World

Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 515 mm x 600

Subtotal (1 unit)*

₩1,124,054.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,124,054.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
256-6875
제조사 부품 번호:
NSYOPB9U6F
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Body Material

Steel

Product Type

General Purpose Enclosure

External Height

515mm

External Length

600mm

External Width

600mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Wall

Series

PanelSeT

Mounting plate

Yes

Weight

23.84kg

Standards/Approvals

EU RoHS, IEC 60297-3-100, REACH, CHINA RoHS, EIA-310D

Better World Claim

Designed for Disassembly

IK Rating

IK08

Better World Product

Yes

Transparent Door

Yes

COO (Country of Origin):
RO
The Schneider Electric wall-mounting enclosure made from folded and welded sheet steel, powder paint, leather-grain finish, RAL 7035 light grey epoxy-polyester. The Enclosure is made up of a body, 2 hinged and removable side panels, 19-inch fixed uprights and a security glass transparent door. Rating of protection against object IP20, and against impact IK08 for the glazed door.

9U rack unit

19-inch rack

관련된 링크들