RS Better World
Schneider Electric NSYOPB Series Grey Sheet Steel Enclosure, IP20, IK08, 780 mm x 860 mm x 600 mm
- RS 제품 번호:
- 247-2179
- 제조사 부품 번호:
- NSYOPB15U6F
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,466,760.00
제조사가 재고 비축중
- 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,466,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 247-2179
- 제조사 부품 번호:
- NSYOPB15U6F
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Sheet Steel | |
| External Height | 780mm | |
| External Width | 600mm | |
| External Length | 860mm | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | NSYOPB | |
| Weight | 31kg | |
| Standards/Approvals | China RoHS Regulation, EIA-310D, EU RoHS Directive, IEC 60297-3-100, REACh Regulation | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Enclosure | ||
Body Material Sheet Steel | ||
External Height 780mm | ||
External Width 600mm | ||
External Length 860mm | ||
IP Rating IP20 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series NSYOPB | ||
Weight 31kg | ||
Standards/Approvals China RoHS Regulation, EIA-310D, EU RoHS Directive, IEC 60297-3-100, REACh Regulation | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- SK
The Schneider Electric wall-mounting enclosure made from sheer finish, RAL 7035 light grey epoxy-polyester. The enclosure made up of a body by 19" fixed uprights and a Security glass transparent door or plain sheet steel door with key no. 333.
IP degree of protection IP20
관련된 링크들
- Schneider Electric PanelSeT Series Grey Sheet Steel Enclosure, IP20, IK08 650 mm, 72 cm, 600 mm
- Schneider Electric Flanged NSYOPB Series Light Grey Sheet Steel General Purpose Enclosure, IP20, IK08 380 mm, 400 mm,
- Schneider Electric Actassi Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08 500 mm, 780 mm,
- Schneider Electric Actassi Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08 600 mm, 780 mm,
- Schneider Electric Actassi Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08 400 mm, 780 mm,
- Schneider Electric PanelSeT Series Light Grey Steel General Purpose Enclosure, IP20, IK08 500 mm, 650 mm, 600 mm
- Schneider Electric Actassi Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK10 500 mm, 780 mm,
- Schneider Electric Flanged PanelSeT SM Series Grey Grey Lid Sheet Steel General Purpose Enclosure, IP55, IK10 300 mm,