Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 34 mm x 170 mm x 85 mm
- RS 제품 번호:
- 207-2114
- 제조사 부품 번호:
- 1599EGY
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩16,580.00
재고있음
- 46 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩16,580.00 |
| 50 - 99 | ₩16,080.00 |
| 100 + | ₩15,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-2114
- 제조사 부품 번호:
- 1599EGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 34mm | |
| External Length | 170mm | |
| External Width | 85mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Internal Mount Type | PCB | |
| Series | 1599 | |
| Number of Knockouts | 2 | |
| Standards/Approvals | RoHS | |
| Weight | 141g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 34mm | ||
External Length 170mm | ||
External Width 85mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Internal Mount Type PCB | ||
Series 1599 | ||
Number of Knockouts 2 | ||
Standards/Approvals RoHS | ||
Weight 141g | ||
Transparent Door No | ||
Explosion Proof No | ||
Hammond Enclosure, 170 (L) x 85 (W) x 34mm (H), ABS Construction, 140g Weight - 1599 Series - 1599EGY
Looking for safe housing for your electronic instruments? This enclosure from Hammond fits the bill. With compact dimensions of 170 (L) x 85 (W) x 34mm (H), it holds small parts neatly and fits discreetly into bust setups. The lid is secured with four included machine screws that drive into integral posts with brass bushings. This prevents wear caused by regular opening and closing. It comes with a recessed top, giving you the option to install a membrane display or keypad.
Features & Benefits
• Stops burning in 10 seconds or less in the event of a fire to limit the spread of flames
• IP54 rating indicates that it's protected from dust and water splashes from all directions
• Light weight of 141g means it's easy to handle during assembly
• Keyhole knockouts moulded into the base for quick and easy wall-mounting
Applications
• Robotics and automation systems
• Automotive industry
• Process and packaging equipment
• Electrical distribution networks
Is this enclosure suitable for battery-powered devices?
Yes, but if you're installing two or more batteries, use Hammond's plastic dividers (256-5867).
Approvals
Material Flamability Rating: UL94-V0
관련된 링크들
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure, IP54, 170 mm x 27 mm x, 135 mm
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure Integral Battery Compartment Display Window, IP54, 170 mm x 34 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, IP54, 170 mm x 27 mm x, 135 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 170 mm x 27 mm x,
- Hammond 1599 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 34 mm x 170 mm x 85 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 40 mm x 220 mm x 140 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 44 mm x 220 mm x 110 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 25 mm x 130 mm x 65 mm