Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure, IP54, 170 mm x 27 mm x, 135 mm
- RS 제품 번호:
- 818-0539
- 제조사 부품 번호:
- 1599TABMGY
- 제조업체:
- Hammond
대량 구매 할인 받기
6개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩28,700.00
제조사가 재고 비축중
- 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩28,700.00 | - |
| 6 - 9 | ₩27,820.00 | 3% |
| 10 + | ₩26,980.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 818-0539
- 제조사 부품 번호:
- 1599TABMGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 27mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 135mm | |
| External Length | 170mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Hazardous Area Certification | No | |
| Weight | 181g | |
| Standards/Approvals | RoHS | |
| Series | 1599 | |
| Keypad Recess | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Handheld Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 27mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Width 135mm | ||
External Length 170mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Hazardous Area Certification No | ||
Weight 181g | ||
Standards/Approvals RoHS | ||
Series 1599 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CA
PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining
Hammond 1599 Handheld Enclosure, Tablet
The Hammond Tablet enclosure with its low profile is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a touch screen. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.
Features and Benefits
Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with six M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains one removable end panel for easy modification
Bottom half of enclosure has a square moulded inlay for labels, 50x50mm
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
This enclosure holds some waterproof qualities, but not enough to be used outside being IP54.
Note
Stock nos. 770-9350,770-9353, 818-0533 & 818-0542 have a battery compartment, accepts either four AA batteries or one 9 volt PP3 battery.
Standards
Material Flamability Rating: UL94-V0
관련된 링크들
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, IP54, 170 mm x 27 mm x, 135 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 170 mm x 27 mm x,
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, IP54, 240 mm x 30 mm x, 190 mm
- Hammond Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 170 mm x 34 mm x, 85 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 240 mm x 30 mm x,
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 240 mm x 30 mm x,
- Hammond 1599 Series Grey ABS Handheld Enclosure, Integral Battery Compartment, IP54, 170 x 135 x 27mm
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure Integral Battery Compartment Display Window, IP54, 170 mm x 34 mm