Deltron Flanged 459 Series Grey, Blue, Black Aluminium Enclosure, IP54, 76 mm x 166 mm x 128 mm
- RS 제품 번호:
- 181-0637
- 제조사 부품 번호:
- 459-0110
- 제조업체:
- Deltron
Subtotal (1 unit)*
₩74,920.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩74,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-0637
- 제조사 부품 번호:
- 459-0110
- 제조업체:
- Deltron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Deltron | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 76mm | |
| External Width | 128mm | |
| External Length | 166mm | |
| IP Rating | IP54 | |
| Colour | Grey, Blue, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 459 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Deltron | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 76mm | ||
External Width 128mm | ||
External Length 166mm | ||
IP Rating IP54 | ||
Colour Grey, Blue, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 459 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required. 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Typical Applications:
Remote Control Systems
Keyboards
Display Boards
Radio Instrumentation
관련된 링크들
- Deltron Flanged 459 Series Grey, Blue, Black Aluminium Enclosure, IP54, 30 mm x 90 mm x 36 mm
- Deltron Flanged 459 Series Blue, Black, Grey Aluminium Enclosure, IP54, 106 mm x 223 mm x 147 mm
- Deltron Flanged 459 Series Blue, Grey, Black Aluminium Enclosure, IP54, 65 mm x 275 mm x 176 mm
- Deltron Flanged 459 Series Grey, Blue, Black Aluminium Enclosure, IP54, 106 mm x 172 mm x 121 mm
- Deltron Flanged 459 Series Black, Blue, Grey Aluminium Enclosure, IP54, 99 mm x 251 mm x 251 mm
- Deltron Flanged 455 Series Blue, Black, Grey Aluminium Enclosure, IP54, 76 mm x 142 mm x 103 mm
- Deltron 459 Series Grey, Blue, Black Aluminium Enclosure, IP54, 30 mm x 61 mm x 56 mm
- Deltron Flanged Black Aluminium Enclosure, IP66, 55 mm x 115 mm x 90 mm