Deltron Flanged 459 Series Grey, Blue, Black Aluminium Enclosure, IP54, 106 mm x 172 mm x 121 mm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
181-0631
Distrelec 제품 번호:
150-02-563
제조사 부품 번호:
459-0060
제조업체:
Deltron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Deltron

Body Material

Aluminium

Product Type

Enclosure

External Height

106mm

External Length

172mm

External Width

121mm

IP Rating

IP54

Colour

Grey, Blue, Black

Flanged

Yes

Hazardous Area Certification

No

Series

459

Standards/Approvals

BS EN 60529:1992, RoHS

COO (Country of Origin):
CN
Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required. 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.

Manufactured from ADC12

Typical Applications:

Remote Control Systems

Keyboards

Display Boards

Radio Instrumentation

관련된 링크들