Deltron Flanged 455 Series Blue, Black, Grey Aluminium Enclosure, IP54, 76 mm x 142 mm x 103 mm
- RS 제품 번호:
- 181-0623
- 제조사 부품 번호:
- 455-0100
- 제조업체:
- Deltron
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 181-0623
- 제조사 부품 번호:
- 455-0100
- 제조업체:
- Deltron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Deltron | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 76mm | |
| External Length | 142mm | |
| External Width | 103mm | |
| IP Rating | IP54 | |
| Colour | Blue, Black, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 455 | |
| Standards/Approvals | RoHS Compliant | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Deltron | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 76mm | ||
External Length 142mm | ||
External Width 103mm | ||
IP Rating IP54 | ||
Colour Blue, Black, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 455 | ||
Standards/Approvals RoHS Compliant | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required. 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Typical Applications:
Remote Control Systems
Keyboards
Display Boards
Radio Instrumentation
관련된 링크들
- Deltron Flanged 455 Series Grey Grey Lid Enclosure, IP54, 106 mm x 174 mm x 123 mm
- Deltron Flanged 455 Series Grey Grey Lid ADC12 Aluminium Enclosure, IP54, 30 mm x 90 mm x 36 mm
- Deltron Flanged 459 Series Grey, Blue, Black Aluminium Enclosure, IP54, 76 mm x 166 mm x 128 mm
- Deltron Flanged 480 Series Die Cast Aluminium Enclosure, IP68, 77 mm x 139.7 mm x 101.6 mm
- RND Flanged RND 455 Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 55 mm x 222 mm x
- RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure, IP65, 81 mm x 160 mm x 100 mm
- RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure, IP65, 55 mm x 222 mm x 146 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure, IP65, 55 mm x 115 mm x 65 mm