Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 57 mm x 75 mm x 80 mm
- RS 제품 번호:
- 507-040
- 제조사 부품 번호:
- 01080806
- 제조업체:
- Rose
대량 구매 할인 받기
25개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩51,520.00
재고있음
- 추가로 2026년 11월 09일 부터 30 개 단위 배송
- 추가로 2026년 11월 09일 부터 190 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩51,520.00 | - |
| 25 - 49 | ₩49,760.00 | 3% |
| 50 + | ₩48,720.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 507-040
- 제조사 부품 번호:
- 01080806
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 57mm | |
| External Width | 80mm | |
| External Length | 75mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL, Maritime | |
| Shielding | Unshielded | |
| Series | Aluminium Standard | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 280g | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 57mm | ||
External Width 80mm | ||
External Length 75mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification UL, Maritime | ||
Shielding Unshielded | ||
Series Aluminium Standard | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS Compliant | ||
Weight 280g | ||
IK Rating IK09 | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
ROSE Grey Die-Cast Aluminium Enclosure, 80mm Height, 75mm Width - Aluminium Standard Series - 01080806
Looking for a durable storage solution for electrical components in your workplace? Choose this enclosure from ROSE. It's made of a robust die-cast aluminium material that's resistant to impact and corrosion, so it's suitable for long-term use in harsh environments. The polyurethane (PU) seal around its circumference blocks out air and dust for enhanced electrical safety. It also comes with a lid to prevent unauthorised access and tampering. The enclosure is designed for mounting on a DIN rail or fixing plate, making it simple to install.
Features & Benefits
• Broad operating temperature range of -40°C to +90°C for use in demanding environments
• Light weight of 326g to minimise strain on your mounting surface
• Meets UL 508A standards for industrial control panels
• IP66 (ingress protection) rating means it's dust-tight and protected against high-pressure water jets
Applications
• Industrial control panels
• Robotics and automation
• Chemical processing facilities
How large is this enclosure?
This enclosure has compact external dimensions of 80 (height) x 75 (width) x 57mm (depth), making it a good choice for storing small devices like switches and push buttons.
관련된 링크들
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 80 mm x 80 mm x 80 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 175 mm x 175 mm x 80 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 80 mm x 125 mm x 57 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 250 mm x 250 mm x 80 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 120 mm x 120 mm x 80 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 34 mm x 34 mm x 185 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 150 mm x 150 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 118 mm x 118 mm x 220 mm