RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 60 mm x 180 mm x 120 mm
- RS 제품 번호:
- 360-025
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩85,716.00
재고있음
- 추가로 2026년 11월 23일 부터 85 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩85,716.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 360-025
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Width | 120mm | |
| External Length | 180mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Mounting plate | Yes | |
| Standards/Approvals | CHINA RoHS, REACH, RoHS | |
| Transparent Door | Yes | |
| Gasket Material | PUR | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Width 120mm | ||
External Length 180mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Mounting plate Yes | ||
Standards/Approvals CHINA RoHS, REACH, RoHS | ||
Transparent Door Yes | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, Polycarbonate
This RS PRO Hermetic Enclosure is designed for applications requiring a hermetically sealed environment. Ideal for protecting sensitive equipment, it features a robust polycarbonate construction with a transparent lid for easy visibility. The enclosure ensures secure mounting with its integrated DIN rail pads and is fastened with captive screws for added security.
Features and Benefits
Made of PC: Durable and lightweight construction
Transparent Lid: Easy monitoring of enclosed equipment
Protection Against Liquids and Solid Objects: IP65 Rating ensures reliability in harsh environments
Threaded Brass Inserts: Provides reliable assembly and secure mounting
Applications
Industrial automation
IoT device housing
Outdoor electrical installations
Additional Information
Kit includes standard screws, captive screws, bushings, hinges, and wall mount handles
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 180 mm x 120 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 45 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 45 mm x 90 mm x 90 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 60 mm x 150 mm x 100 mm
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 110 mm x 186 mm x
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 45.1 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 45 mm x 119.9 mm x 119.9 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 60 mm x 209.9 mm x 139.9 mm