RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 45.1 mm x 105 mm x 105 mm
- RS 제품 번호:
- 336-890
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩31,060.00
재고있음
- 추가로 2026년 11월 23일 부터 47 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 336-890
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 45.1mm | |
| External Width | 105mm | |
| External Length | 105mm | |
| IP Rating | IP67 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 45.1mm | ||
External Width 105mm | ||
External Length 105mm | ||
IP Rating IP67 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP67 Rating
This RS PRO hermetic enclosure is designed to provide robust protection against water ingress, making it ideal for environments where moisture resistance is crucial. The enclosure features a silicone gasket that ensures an IP67 rating, offering excellent protection against liquids and solid objects. Its transparent lid is perfect for applications requiring visibility of internal components.
Features and Benefits
Made of PC: Durable and lightweight construction
Lid Made of Transparent PC: Allows easy viewing of internal components
Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection
Supplied With Four Screws: Facilitates easy assembly
Threaded Brass Inserts: Ensures reliable and secure assembly
Applications
Industrial environments
Outdoor installations
Electronics housing
Additional Information
Lid with recess for membrane keypads and overlays
Can be mounted on walls and other surfaces using mounting ears
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 45 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 45.1 mm x 105 mm x 105 mm
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 40 mm x 105 mm x 75
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 55 mm x 105 mm x 75
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 40 mm x 145 mm x 105
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 40 mm x 105 mm x 70 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 105 mm x 70 mm x 40
- RS PRO Flanged Light Grey Transparent Lid ABS General Purpose Enclosure, IP67, 45 mm x 105 mm x 105 mm