RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 45 mm x 90 mm x 90 mm
- RS 제품 번호:
- 336-907
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩24,778.00
재고있음
- 38 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,778.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 336-907
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 45mm | |
| External Width | 90mm | |
| External Length | 90mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Foam | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 45mm | ||
External Width 90mm | ||
External Length 90mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Gasket Material Foam | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, Polycarbonate
This RS PRO Hermetic Enclosure is designed for applications requiring a secure, hermetically sealed environment. Ideal for protecting sensitive equipment, it offers robust protection against liquids and solid objects with an IP67 rating. The enclosure is constructed from durable polycarbonate, with a transparent lid for easy visibility.
Features and Benefits
Made of PC: Ensures durability and strength
Lid Made of Transparent PC: Allows for easy inspection of internal components
Protection Against Liquids and Solid Objects: IP67 Rating provides excellent environmental protection
Supplied With Four Screws: Facilitates easy assembly and installation
Threaded Brass Inserts: Offers reliable and secure assembly
Applications
Industrial equipment protection
Electronics housing
Outdoor installations
Additional Information
Standard screws, captive screws, bushings, hinges, and wall mount handles included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 90 mm x 186 mm x 146
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 40 mm x 90 mm x 60 mm
- RND Flanged RND 455 Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 90 mm x 35 mm x 35
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 90 mm x 60 mm x 40
- RS PRO Flanged Light Grey Transparent Lid ABS General Purpose Enclosure, IP67, 45 mm x 90 mm x 90 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 45 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 60 mm x 150 mm x 100 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 60 mm x 180 mm x 120 mm