RS Better World

Schneider Electric PrismaSeT S Series White White Lid Plastic, Metal General Purpose Enclosure, IP30, IK08, IK09, 820 mm

Subtotal (1 unit)*

₩4,016,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,016,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
119-537
제조사 부품 번호:
LVSSD824
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Plastic, Metal

External Height

820mm

External Length

1406mm

External Width

191mm

IP Rating

IP30

Colour

White

Lid Colour

White

Hazardous Area Certification

No

Internal Mount Type

Wall

Series

PrismaSeT S

Standards/Approvals

IEC 61439-2, RoHS, REACH, IEC 61439-3, IEC 61439-1

Weight

34.64kg

IK Rating

IK08, IK09

Better World Product

Yes

Better World Claim

Designed for Disassembly

Gasket Material

Technoplastic

COO (Country of Origin):
PL
The Schneider Electric modular distribution enclosure is designed to provide a reliable and efficient solution for housing electrical components. With a sturdy metal enclosure and keylock option, this product offers secure protection for your installations. The enclosure is designed for wall-mounting and features a symmetrical DIN rail for easy installation of components. Suitable for residential and small building applications, this enclosure is a versatile solution for your electrical needs.

Distribution enclosure with cable or tube entry for easy connection

Symmetrical DIN rail for convenient mounting of components

Keylock option for added security and protection

Halogen-free and sustainable design for environmental friendliness

관련된 링크들