Schneider Electric PrismaSeT XS Series White White Lid Technoplastic Enclosure, IP40, IP30, IK09, IK08, 450 mm x 125 mm
- RS 제품 번호:
- 272-7491
- 제조사 부품 번호:
- LVSXT213
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩184,478.00
일시적 품절
- 2026년 12월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩184,478.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-7491
- 제조사 부품 번호:
- LVSXT213
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Technoplastic | |
| External Height | 450mm | |
| External Length | 125mm | |
| Ventilated | No | |
| External Width | 302mm | |
| IP Rating | IP40, IP30 | |
| Lid Colour | White | |
| Colour | White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | PrismaSeT XS | |
| Internal Mount Type | Surface | |
| Standards/Approvals | IEC 61439-3, IEC 60670-24, IEC 61439-1, IEC 60670-1 | |
| Weight | 2.8kg | |
| IK Rating | IK09, IK08 | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Enclosure | ||
Body Material Technoplastic | ||
External Height 450mm | ||
External Length 125mm | ||
Ventilated No | ||
External Width 302mm | ||
IP Rating IP40, IP30 | ||
Lid Colour White | ||
Colour White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series PrismaSeT XS | ||
Internal Mount Type Surface | ||
Standards/Approvals IEC 61439-3, IEC 60670-24, IEC 61439-1, IEC 60670-1 | ||
Weight 2.8kg | ||
IK Rating IK09, IK08 | ||
Transparent Door No | ||
제외
- COO (Country of Origin):
- IT
The Schneider Electric XS enclosure is a surface mounted distribution enclosure. It can accommodate all types of modular switchgear. This enclosure is dedicated to indoor installation. The IP degree of protection is IP40 with door and IP30 without door. An optional door can be installed over the cover. The colour of the enclosure and the front face is white.
Ease of installation
Removable top and bottom entry cables
Wider range of terminal blocks
관련된 링크들
- Schneider Electric PrismaSeT XS Series White White Lid Technoplastic Enclosure, IP30, IP40, IK09, IK08, 300 mm x 125 mm
- Schneider Electric PrismaSeT XS Series White White Lid Technoplastic Enclosure, IP30, IP40, IK08, IK09, 450 mm x 125 mm
- Schneider Electric PrismaSeT XS Series White White Lid Technoplastic Enclosure, IP40, IP30, IK08, IK09, 300 mm x 125 mm
- Schneider Electric PrismaSeT XS Series Technoplastic & Metal, Technoplastic, Glass Plate for Use with Linergy Busbar
- Schneider Electric PrismaSeT S Series White White Lid Metal, Plastic General Purpose Enclosure, IP30, IK08, IK09, 820 mm
- Schneider Electric PrismaSeT S Series White White Lid Plastic, Metal General Purpose Enclosure, IP30, IK08, IK09, 820 mm
- Schneider Electric PrismaSeT S Series White White Lid Metal, Plastic General Purpose Enclosure, IP30, IK09, IK08, 570 mm
- Schneider Electric PrismaSeT S Series White White Lid Plastic, Metal General Purpose Enclosure, IP30, IK08, IK07, 570 mm