RS Better World

Schneider Electric PrismaSeT G Series White White Lid Metal General Purpose Enclosure, IP30, IK07, IK08, 595 mm x 1.38 m

Subtotal (1 unit)*

₩3,559,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,559,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
119-294
제조사 부품 번호:
LVS08069
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Metal

External Height

595mm

External Width

205mm

External Length

1380mm

IP Rating

IP30

Colour

White

Lid Colour

White

Hazardous Area Certification

No

Series

PrismaSeT G

Internal Mount Type

Wall

Weight

25kg

Standards/Approvals

REACH, IEC 60670, EN 50262, IEC 61439-3, RoHS

IK Rating

IK07, IK08

Better World Verification

Byggvarubedömningen

Transparent Door

Yes

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric PrismaSeT G modular enclosure is designed for low voltage electrical distribution applications. With a metal enclosure delivered in kit form, this product is perfect for indoor use. The enclosure can be combined side by side and one on top of another, providing flexibility and convenience for installation. It meets standards such as IEC 61439-1, IEC 61439-2, and IEC 62208, ensuring high quality and safety for your electrical distribution needs.

Modular enclosure delivered in kit form for easy installation

Can be combined side by side and one on top of another for flexibility

Features 27 vertical modules of 50 mm each and 7 horizontal rows with 24 modules per row

Rated insulation voltage of 1000 V on main rear busbars

Short-circuit current of 50 kA for reliable performance

Electrophoresis treatment and hot-polymerised polyester epoxy powder for protective treatment

관련된 링크들