Festo Planetary Gearbox, 12:1 Gear Ratio, 192 Nm Maximum Torque, 7000rpm Maximum Speed

Subtotal (1 unit)*

₩1,789,620.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,789,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-598
제조사 부품 번호:
EMGA-80-P-G12-SAS-100
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Gear Ratio

12:1

Product Type

Gearbox

Gearbox Type

Planetary

Maximum Output Torque

192Nm

Shaft Diameter

100mm

Diameter

80mm

Maximum Speed

7000rpm

Series

EMGA

Standards/Approvals

VDMA24364-B2-L, RoHS

Model Number

8141751

Efficiency

96%

COO (Country of Origin):
DE

Festo Gearbox, 12:1 Gear Ratio, Planetary Type - EMGA-80-P-G12-SAS-100, Numeric Part Number:8141751


This gearbox is engineered for high-performance applications across various industries. With a planetary design, it features a 12:1 gear ratio, enabling optimal torque transfer. Constructing a robust gearbox solution, it boasts a maximum output torque of 192 Nm, catering to demanding operational needs. Its dimensions include a shaft diameter of 100mm and an overall diameter of 80mm, ensuring compatibility with a wide range of installations. Capable of achieving a maximum speed of 7000 rpm, it proves ideal for systems requiring efficient motion control and reliability.

Features & Benefits


• Planetary design optimises torque for enhanced performance

• High torque capacity supports heavy load usage

• Designed for speeds of up to 7000 rpm for robust use

• Versatile shaft diameter of 100mm accommodates industry standards

Applications


• Used in automated machinery for precise motion control

• Effective in robotics for smooth and efficient operation

• Suitable for conveyor systems demanding high torque

• Integrated into packaging equipment for reliable performance

• Utilised in assembly lines requiring consistent speed variations

What is the relevance of the gear ratio in enhancing performance?


The 12:1 gear ratio allows the gearbox to efficiently manipulate speed and torque, optimising overall performance for demanding applications.

How does the maximum output torque impact system capabilities?


With a maximum output torque of 192 Nm, the gearbox is capable of handling heavy loads, making it suitable for high-demand tasks in various industrial settings.

How is the planetary design beneficial in practical applications?


The planetary design distributes load evenly, resulting in reduced wear and a longer lifespan, making it a dependable choice for continuous operation in challenging environments.

관련된 링크들