Festo Planetary Gearbox, 12:1 Gear Ratio, 240 Nm Maximum Torque, 7000rpm Maximum Speed
- RS 제품 번호:
- 194-763
- 제조사 부품 번호:
- EMGA-80-P-G12-EAS-80
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,789,620.00
제조사가 재고 비축중
- 2026년 9월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,789,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-763
- 제조사 부품 번호:
- EMGA-80-P-G12-EAS-80
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Gear Ratio | 12:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 240Nm | |
| Diameter | 80mm | |
| Shaft Diameter | 80mm | |
| Maximum Speed | 7000rpm | |
| Standards/Approvals | VDMA24364-B2-L | |
| Series | EMGA | |
| Model Number | 8141742 | |
| Efficiency | 97% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Gear Ratio 12:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 240Nm | ||
Diameter 80mm | ||
Shaft Diameter 80mm | ||
Maximum Speed 7000rpm | ||
Standards/Approvals VDMA24364-B2-L | ||
Series EMGA | ||
Model Number 8141742 | ||
Efficiency 97% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 12:1 Gear Ratio, 240 Nm Maximum Output Torque - EMGA-80-P-G12-EAS-80, Numeric Part Number: 8141742
This gearbox is designed for effective operation in automation and machinery applications. Featuring a planetary gearbox type with a 12:1 gear ratio, it delivers high torque and reliability, essential for industrial environments. Its precise construction ensures optimal performance, making it a key component in high-speed applications where durability and accuracy are important.
Features & Benefits
• High maximum output torque of 240Nm enhances performance
• 12:1 gear ratio optimises speed and torque delivery
• Continuous output torque of 120Nm ensures sustained operations
• Low torsional backlash of 0.15° improves positional accuracy
• Maximum drive speed of 7000r/min to meet industry needs
Applications
• Suitable for robotics requiring precise movement control
• Utilised in conveyor systems for dependable power transmission
• Appropriate for needing compact and high-torque solutions
• Implemented in machine tools to enhance machining accuracy
• Ideal for automation equipment requiring efficient gear drive systems
What is the recommended operating temperature range for this unit?
The unit operates effectively within a temperature range of -25°C to 90°C, ensuring reliability in various environments.
How does the torsional backlash affect performance?
A low torsional backlash of 0.15° boosts positional accuracy, which is essential for precise movement applications.
What is the significance of the 80mm shaft diameter?
An 80mm shaft diameter ensures compatibility with standard industrial interfaces, facilitating integration into existing systems.
Can this gearbox function in a continuous operating environment?
Yes, it can operate continuously with an output torque of 120Nm, making it suitable for long-term usage without the risk of overheating.
관련된 링크들
- Festo Planetary Gearbox, 3:1 Gear Ratio, 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox, 5:1 Gear Ratio, 176 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox, 20:1 Gear Ratio, 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox, 8:1 Gear Ratio, 190 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox, 12:1 Gear Ratio, 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox, 8:1 Gear Ratio, 80 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox, 20:1 Gear Ratio, 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox, 12:1 Gear Ratio, 70 Nm Maximum Torque, 13000rpm Maximum Speed