Hutchinson Le Joint Français Nitrile X-Ring Gasket, 78.74 mm ID, 89.4 mm OD

Subtotal (1 Bag of 10 units)*

₩98,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩98,040.00₩9,804.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-1372
제조사 부품 번호:
202007
제조업체:
Hutchinson Le Joint Français
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hutchinson Le Joint Français

Product Type

Gasket

Sub Type

X-Ring

Material

Nitrile

Inside Diameter

78.74mm

Outside Diameter

89.4mm

Minimum Operating Temperature

-30°C

Colour

Black

Thickness

5.33mm

Maximum Operating Temperature

120°C

Hardness

Shore A 80

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The X-Ring or JF4® has a cross-section with 4 lobes, providing a double sealing line particularly suitable for dynamic applications . LUBRI PB" surface treatment is systematically applied to reduce friction. Operational temperature range is -30 °C to 100 °C. Rubber colour is Black.

Good Resistance: Mineral oils, Domestic gas, Water up to 70 °C, Fuels , Aliphatic solvents

Poor resistance: Acids, Atmospheric agents, Brake fluids

Particularities: Good mechanical characteristics

Typical Applications: Hydraulic & pneumatic, Valves & fittings water and mineral gas, Mineral oil & fuel circuits

관련된 링크들