Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 78.74 mm ID, 89.4 mm OD
- RS 제품 번호:
- 580-108
- 제조사 부품 번호:
- 150610
- 제조업체:
- Hutchinson Le Joint Français
Subtotal (1 Bag of 10 units)*
₩126,140.00
제조사가 재고 비축중
- 2027년 1월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩126,140.00 | ₩12,614.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 580-108
- 제조사 부품 번호:
- 150610
- 제조업체:
- Hutchinson Le Joint Français
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 78.74mm | |
| Outside Diameter | 89.4mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 5.33mm | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | ISO 3601-3, R41/BS338/AS338, EN549 - H3E1, EN682 - H80, ISO 3601-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 78.74mm | ||
Outside Diameter 89.4mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 5.33mm | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 80 | ||
Standards/Approvals ISO 3601-3, R41/BS338/AS338, EN549 - H3E1, EN682 - H80, ISO 3601-1 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.
Common and chemical elastomer names are Fluorocarbon
Resistance from Air, Light, Ozone (weather), Heat and Cold
Mechanical properties are Traction and Compression set
관련된 링크들
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 78.74 mm ID, 89.4 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 74 mm ID, 78 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring, 78.74 mm ID, 89.4 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 78.74 mm ID, 89.4 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 78.74 mm ID, 89.4 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 89 mm ID, 97 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 85 mm ID, 89 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 72 mm ID, 78 mm OD
