Hutchinson Le Joint Français Nitrile X-Ring Gasket, 15.54 mm ID, 20.78 mm OD
- RS 제품 번호:
- 241-1362
- 제조사 부품 번호:
- 200505
- 제조업체:
- Hutchinson Le Joint Français
Subtotal (1 Bag of 10 units)*
₩36,900.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩36,900.00 | ₩3,690.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-1362
- 제조사 부품 번호:
- 200505
- 제조업체:
- Hutchinson Le Joint Français
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson Le Joint Français | |
| Product Type | Gasket | |
| Sub Type | X-Ring | |
| Material | Nitrile | |
| Inside Diameter | 15.54mm | |
| Outside Diameter | 20.78mm | |
| Minimum Operating Temperature | -30°C | |
| Colour | Black | |
| Thickness | 2.62mm | |
| Maximum Operating Temperature | 120°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson Le Joint Français | ||
Product Type Gasket | ||
Sub Type X-Ring | ||
Material Nitrile | ||
Inside Diameter 15.54mm | ||
Outside Diameter 20.78mm | ||
Minimum Operating Temperature -30°C | ||
Colour Black | ||
Thickness 2.62mm | ||
Maximum Operating Temperature 120°C | ||
Hardness Shore A 80 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The X-Ring or JF4® has a cross-section with 4 lobes, providing a double sealing line particularly suitable for dynamic applications . LUBRI PB" surface treatment is systematically applied to reduce friction. Operational temperature range is -30 °C to 100 °C. Rubber colour is Black.
Good Resistance: Mineral oils, Domestic gas, Water up to 70 °C, Fuels , Aliphatic solvents
Poor resistance: Acids, Atmospheric agents, Brake fluids
Particularities: Good mechanical characteristics
Typical Applications: Hydraulic & pneumatic, Valves & fittings water and mineral gas, Mineral oil & fuel circuits
관련된 링크들
- Hutchinson Le Joint Français Nitrile X-Ring Gasket, 78.74 mm ID, 89.4 mm OD
- Hutchinson Le Joint Français Nitrile X-Ring Gasket, 5.7 mm ID, 9.26 mm OD
- Hutchinson Le Joint Français Nitrile X-Ring Gasket, 6.07 mm ID, 9.63 mm OD
- Hutchinson Le Joint Français Nitrile X-Ring Gasket, 89.59 mm ID, 100.25 mm OD
- Hutchinson Le Joint Français Nitrile X-Ring Gasket, 164.47 mm ID, 178.45 mm OD
- Hutchinson Le Joint Français Nitrile X-Ring Gasket, 50.17 mm ID, 60.83 mm OD
- Hutchinson Le Joint Français Nitrile X-Ring Gasket, 62.87 mm ID, 73.53 mm OD
- Hutchinson Le Joint Français Nitrile X-Ring Gasket, 113.67 mm ID, 124.33 mm OD