Hutchinson Le Joint Français Nitrile Rubber X-Ring Gasket, 50.17 mm ID, 60.83 mm OD
- RS 제품 번호:
- 241-1370
- 제조사 부품 번호:
- 201506
- 제조업체:
- Hutchinson Le Joint Français
Subtotal (1 Bag of 10 units)*
₩66,780.00
일시적 품절
- 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩66,780.00 | ₩6,678.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-1370
- 제조사 부품 번호:
- 201506
- 제조업체:
- Hutchinson Le Joint Français
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson Le Joint Français | |
| Product Type | Gasket | |
| Sub Type | X-Ring | |
| Material | Nitrile Rubber | |
| Inside Diameter | 50.17mm | |
| Outside Diameter | 60.83mm | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Thickness | 5.33mm | |
| Maximum Operating Temperature | 120°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson Le Joint Français | ||
Product Type Gasket | ||
Sub Type X-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 50.17mm | ||
Outside Diameter 60.83mm | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Thickness 5.33mm | ||
Maximum Operating Temperature 120°C | ||
Hardness Shore A 80 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The X-Ring or JF4® has a cross-section with 4 lobes, providing a double sealing line particularly suitable for dynamic applications . LUBRI PB" surface treatment is systematically applied to reduce friction. Operational temperature range is -30 °C to 100 °C. Rubber colour is Black.
Good Resistance: Mineral oils, Domestic gas, Water up to 70 °C, Fuels , Aliphatic solvents
Poor resistance: Acids, Atmospheric agents, Brake fluids
Particularities: Good mechanical characteristics
Typical Applications: Hydraulic & pneumatic, Valves & fittings water and mineral gas, Mineral oil & fuel circuits
관련된 링크들
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 177.17 mm ID, 187.83 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 50.17 mm ID, 60.83 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 177.17 mm ID, 187.83 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 50.17 mm ID, 60.83 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 50.17 mm ID, 60.83 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 177.17 mm ID, 187.83 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 75 mm ID, 83 mm OD
- Hutchinson Le Joint Français Nitrile X-Ring Gasket, 5.7 mm ID, 9.26 mm OD