ifm electronic Centellen Rubber Seal Seal, 12 mm ID, 18.5 mm OD

Subtotal (1 pack of 10 units)*

₩14,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩14,480.00₩1,448.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-075
제조사 부품 번호:
E40244
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

Seal

Sub Type

Rubber Seal

Material

Centellen

Inside Diameter

12mm

Outside Diameter

18.5mm

Colour

Black

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

COO (Country of Origin):
DE
The Ifm electronic Flat Seal is meticulously designed to ensure a robust and leak proof connection in various mechanical applications. Crafted from high quality Centellen, it effectively withstands pressures and temperatures that may compromise lesser materials. The flat seal delivers enhanced durability, significantly extending the lifespan of your installations. With its precision dimensions, including an inside diameter of 12 mm and an external diameter of 18.5 mm, this product ensures a perfect fit every time. Ideal for both industrial and residential settings, this seal is particularly suited for any project requiring reliability and fine engineering. Furthermore, each pack contains ten pieces, making it a convenient solution for both small repairs and large scale applications.

For reliably sealing tanks, containers and pipes

For use in combination with process sensors

관련된 링크들