ifm electronic Centellen Rubber Seal Seal, 17 mm ID, 24 mm OD
- RS 제품 번호:
- 188-805
- 제조사 부품 번호:
- E40245
- 제조업체:
- ifm electronic
Subtotal (1 pack of 10 units)*
₩14,480.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩14,480.00 | ₩1,448.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-805
- 제조사 부품 번호:
- E40245
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Seal | |
| Sub Type | Rubber Seal | |
| Material | Centellen | |
| Inside Diameter | 17mm | |
| Outside Diameter | 24mm | |
| Colour | Black | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Seal | ||
Sub Type Rubber Seal | ||
Material Centellen | ||
Inside Diameter 17mm | ||
Outside Diameter 24mm | ||
Colour Black | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Flat Seal is expertly designed to ensure optimal sealing in a range of mechanical applications. With its robust construction from centellen material, it combines durability with reliability, making it an essential component for various systems. Its precisely engineered design enables a snug fit, effectively preventing leaks and ensuring system integrity. Ideal for use in both industrial and commercial settings, this seal promises longevity and performance that you can count on. With a lightweight of just 13 grams, it contributes to overall system efficiency without adding unnecessary bulk. Whether you're working on new installations or maintenance tasks, this flat seal provides the perfect solution to meet your sealing needs.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
관련된 링크들
- ifm electronic Centellen Rubber Seal Seal, 23.5 mm ID, 30 mm OD
- ifm electronic Centellen Rubber Seal Seal, 12 mm ID, 18.5 mm OD
- ifm electronic Centellen Rubber Seal Seal, 29.5 mm ID, 38 mm OD
- ifm electronic Centellen Rubber Seal Seal, 6.4 mm ID, 11.3 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal, 43 mm ID, 55 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal, 13.5 mm ID, 16 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal, 26.5 mm ID, 33 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal, 26.5 mm ID, 32.1 mm OD