ifm electronic Centellen Rubber Seal Seal, 6.4 mm ID, 11.3 mm OD
- RS 제품 번호:
- 188-827
- 제조사 부품 번호:
- E40455
- 제조업체:
- ifm electronic
Subtotal (1 pack of 10 units)*
₩14,220.00
재고있음
- 추가로 2026년 10월 12일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩14,220.00 | ₩1,422.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-827
- 제조사 부품 번호:
- E40455
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Seal | |
| Sub Type | Rubber Seal | |
| Material | Centellen | |
| Inside Diameter | 6.4mm | |
| Outside Diameter | 11.3mm | |
| Colour | Black | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Seal | ||
Sub Type Rubber Seal | ||
Material Centellen | ||
Inside Diameter 6.4mm | ||
Outside Diameter 11.3mm | ||
Colour Black | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Flat Seal is an essential component designed to provide reliable sealing for various applications. Engineered with precision, it offers a robust solution ensuring leak proof connections in industrial settings. The innovative design and use of high quality materials make it suitable for a range of environments, providing durability and longevity. Ideal for use in piping systems and machinery, this seal combines functionality with efficiency to meet the rigorous demands of modern engineering. With a compact size, it easily integrates into existing systems, delivering optimal performance and peace of mind for users.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
관련된 링크들
- ifm electronic Centellen Rubber Seal Seal, 17 mm ID, 24 mm OD
- ifm electronic Centellen Rubber Seal Seal, 23.5 mm ID, 30 mm OD
- ifm electronic Centellen Rubber Seal Seal, 12 mm ID, 18.5 mm OD
- ifm electronic Centellen Rubber Seal Seal, 29.5 mm ID, 38 mm OD
- ifm electronic Fluorelastomer Rubber Seal O-Ring, 8.5 mm ID, 11.5 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal, 43 mm ID, 55 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal, 13.5 mm ID, 16 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal, 26.5 mm ID, 33 mm OD