RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket, 77 mm ID, 127 mm OD
- RS 제품 번호:
- 268-3129
- 제조업체:
- RS PRO
Subtotal (1 Bag of 5 units)*
₩40,520.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩40,520.00 | ₩8,104.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-3129
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Gasket | |
| Sub Type | Inside Bolt | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 77mm | |
| Outside Diameter | 127mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | BE EN 6811 for Potable Water, WRAS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Gasket | ||
Sub Type Inside Bolt | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 77mm | ||
Outside Diameter 127mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals BE EN 6811 for Potable Water, WRAS | ||
제외
- COO (Country of Origin):
- GB
RS PRO EPDM Gaskets
Introducing the range of RS PRO EPDM Gaskets, designed to create a reliable seal in a range of water pipe applications. They offer exceptional performance and ensure secure connections and effective sealing, thanks to precision engineering and design. These RS PRO gaskets are incredibly versatile, delivering ultimate reliability and performance in a wide range of industries and applications.
Features and Benefits:
Applications:
Gaskets are integral in applications where a secure and reliable seal is needed between two or more surfaces. They are available in various materials, designs and sizes, dependant on the application they are being used for, and can also vary when temperature, pressure, chemical compatibility and environmental factors come into play. Gaskets are designed to prevent leaks, ensure proper insulation, and provide vibration dampening in various industries and applications like automotive and engine building, compressors and pumps, food industry, gas supply and water heating systems, and much more. They play a vital role in maintaining the integrity and safety of various systems and components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket, 18 mm ID, 46 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket, 89 mm ID, 142 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket, 61 mm ID, 107 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket, 34 mm ID, 70 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket, 43 mm ID, 76 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket, 49 mm ID, 92 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket, 273 mm ID, 329 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket, 43 mm ID, 82 mm OD