RS PRO Compressed Fibre Gasket Sheet, Black, 2 mm Thick, 400 °C 750 mm 500 mm
- RS 제품 번호:
- 268-6947
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩186,853.20
재고있음
- 추가로 2026년 3월 30일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩186,853.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-6947
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Gasket Sheet | |
| Thickness | 2mm | |
| Material | Compressed Fibre | |
| Maximum Operating Temperature | 400°C | |
| Colour | Black | |
| Maximum Operating Pressure | 120 bar | |
| Length | 750mm | |
| Standards/Approvals | BS 7531 Grade X, BAM, RoHS, DNV GL, DVGW DIN 3535-6, DVGW DIN 30653 | |
| Width | 500 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Gasket Sheet | ||
Thickness 2mm | ||
Material Compressed Fibre | ||
Maximum Operating Temperature 400°C | ||
Colour Black | ||
Maximum Operating Pressure 120 bar | ||
Length 750mm | ||
Standards/Approvals BS 7531 Grade X, BAM, RoHS, DNV GL, DVGW DIN 3535-6, DVGW DIN 30653 | ||
Width 500 mm | ||
- COO (Country of Origin):
- IN
RS PRO Compressed Carbon Fibre Gasket Sheet (750 x 500 x 2mm)
A compressed Carbon Fibre gasket sheet supplied in size 750 x 500 x 2mm perfect for the creation of replacement or custom sized gaskets providing a reliable long lasting seal. ;Suitable for high temperature and resistant to strong Alkaline the compressed Carbon Fibre gasket sheet combines excellent thermal and chemical with very good mechanical properties and moderate seal ability performance. ;Perfect for use in the paper, cellulose and petrochemical industries with a continuous maximum temperature of 300°C and 250°C with steam and overall maximum temperature of 400°C. The compressed fibre gasket sheet is suited to a wide range of industries and systems and excels in high temperature environments.
Applications
Chemical Industry;Gas Supply;Paper and Cellulose Industries;Petrochemical Industry;Potable Water Supply;Steam Supply
Features and Benefits
Compressed Carbon Fibre gasket sheeting;Dimensions of 750 x 500 x 2mm;Very good mechanical resistance;Excellent chemical and thermal resistance;Moderate seal performance;Density 1.7g/cm;Compression Set 11% ;Tensile Strength 12Mpa ;Maximum Pressure 120bar/ 1740psi;Recovery 60%;Maximum Continuous Temperature 300°C (Steam 280°C);Maximum Temperature 400°C;Creep relaxation at room temperature 3.6%;Creep relaxation at 200°C of 1%
Standards and Approvals: BAM (oxygen), DVGW DIN 30653 (5 bars), BS 7531 Grade X, DVGW DIN 3535-6, DNV GL
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Compressed Fibre Gasket Sheet, Green, 2 mm Thick, 440 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Blue, 3 mm Thick, 350 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Green, 3 mm Thick, 440 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Blue, 2 mm Thick, 350 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Green, 1.5 mm Thick, 440 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Blue, 1.5 mm Thick, 350 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Blue, 0.8 mm Thick, 350 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Black, 0.5 mm Thick, 400 °C 750 mm 500 mm