RS PRO Compressed Fibre Gasket Sheet, Green, 2 mm Thick, 440 °C 750 mm 500mm

Subtotal (1 unit)*

₩152,529.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 126 개 단위 배송 준비 완료
  • 추가로 2026년 8월 17일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩152,529.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-6951
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Gasket Sheet

Thickness

2mm

Material

Compressed Fibre

Maximum Operating Temperature

440°C

Colour

Green

Maximum Operating Pressure

120 bar

Length

750mm

Standards/Approvals

FIRE SAFE ISO 10497, WRAS, ELL, BAM, RoHS, DNV GL, TA Luft, EC 1935/2004, ABS, BS 7531 Grade X, DVGW DIN 30653, DVGW DIN 3535-6

COO (Country of Origin):
GB

RS PRO Compressed Synthetic Fibre Gasket Sheet (750 x 500 x 2mm)


A compressed fibre gasket sheet supplied in size 750 x 500 x 2mm perfect for the creation of replacment or custom sized gaskets creating a reliable long lasting seal and providing excellent bolt torque retention.;Suitable for high temperature the compressed fibre gasket sheet combines excellent thermal and chemical properties and very good seal ability performance. ;Perfect for use gas and steam supplies, heating systems, pumps and compressors due to its excellent bolt torque retention greatly reducing the relaxation of the gasket and maintaining a tight compression preventing the loss of fluids or gas.;With a continuous maximum temperature of 350°C and 250°C with steam and overall maximum temperature of 440°C the compressed fibre gasket sheet is suited to a wide range of industries and systems and excels in high temperature applications.

Applications


Compressors and Pumps;Food Industry;Gas Supply;Heating systems ;Petrochemical Industry;Potable Water Supply;Refrigeration and Cooling ;Steam Supply

Features and Benefits


Compressed fibre gasket sheeting;Dimensions of 750 x 500 x 2mm;Excellent mechanical, chemical and thermal resistance;Very good seal performance;Density 1.8g/cm;Compression Set 11% ;Tensile Strength 11Mpa ;Maximum Pressure 120bar/ 1740psi;Recovery 55%;Maximum Continuous Temperature 350°C (Steam 250°C);Maximum Temperature 440°C;Creep relaxation at room temperature 3.3%;Creep relaxation at 200°C of 1.2%

Standards and Approvals: ABS, DNV GL, EC 1935/2004, TA Luft (VDI 2440), BAM (oxygen), DVGW DIN 30653, ELL (cold), WRAS, BS 7531 Grade X, DVGW DIN 3535-6, FIRE SAFE ISO 10497

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들