RS PRO Compressed Fibre Gasket Sheet, Blue, 0.8 mm Thick, 350 °C 750 mm 500mm
- RS 제품 번호:
- 268-6940
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩67,665.00
재고있음
- 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,665.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-6940
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Thickness | 0.8mm | |
| Product Type | Gasket Sheet | |
| Material | Compressed Fibre | |
| Maximum Operating Temperature | 350°C | |
| Colour | Blue | |
| Maximum Operating Pressure | 100 bar | |
| Standards/Approvals | ELL, T2W W270, AGA AS 4623, BAM oxygen, DVGW DIN 3535-6, DVGW DIN 30653, TA Luft, SVGW DIN 3535-6, ABS, EC 1935/2004, DNV GL, RoHS, WRAS | |
| Length | 750mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Thickness 0.8mm | ||
Product Type Gasket Sheet | ||
Material Compressed Fibre | ||
Maximum Operating Temperature 350°C | ||
Colour Blue | ||
Maximum Operating Pressure 100 bar | ||
Standards/Approvals ELL, T2W W270, AGA AS 4623, BAM oxygen, DVGW DIN 3535-6, DVGW DIN 30653, TA Luft, SVGW DIN 3535-6, ABS, EC 1935/2004, DNV GL, RoHS, WRAS | ||
Length 750mm | ||
- COO (Country of Origin):
- IN
RS PRO General Purpose Compressed Synthetic Fibre Gasket Sheet (750 x 500 x 0.8mm)
A general purpose compressed synthetic fibre gasket sheet supplied in size 750 x 500 x 0.8mm perfect for the creation of replacement or custom sized gaskets providing a reliable long lasting seal. ;The compressed sheet is ideally suited for use in gas and potable water supplies and will create a tight and consistent seal preventing the leakage of gas or fluids from the system.;The compressed fibre gasket sheet combines very good thermal, chemical and mechanical properties, excellent seal ability performance and with a continuous maximum temperature of 250°C and 200°C with steam. A high quality general purpose synthetic gasket sheet suited to a wide range of industries and systems.
Applications
Automotive ;Compressors and Pumps;Food Industry;Gas Supply;Heating Systems;Petrochemical Industry;Potable Water Supply;Refrigeration and Cooling
Features and Benefits
General purpose synthetic fibre gasket sheeting;Dimensions of 750 x 500 x 0.8mm;Very good thermal, chemical and mechanical resistance;Excellent seal performance;Density 1.7g/cm;Compression Set 11% ;Tensile Strength 14Mpa ;Maximum Pressure 100bar/ 1450psi;Recovery 60%;Maximum Continuous Temperature 250°C (Steam 200°C);Maximum Temperature 350°C;Creep relaxation at room temperature 4.7%;Creep relaxation at 200°C of 0.8%
Standards and Approvals: ABS, DNV GL, EC 1935/2004, TA Luft (VDI 2440), AGA AS 4623, DVGW DIN 30653, ELL (HOT), T2W W270, BAM (oxygen), DVGW DIN 3535-6, SVGW DIN 3535-6, WRAS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Compressed Fibre Gasket Sheet, Blue, 3 mm Thick, 350 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Blue, 2 mm Thick, 350 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Blue, 0.5 mm Thick, 350 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Blue, 1.5 mm Thick, 350 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Green, 3 mm Thick, 440 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Green, 2 mm Thick, 440 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Black, 2 mm Thick, 400 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Green, 1.5 mm Thick, 440 °C 750 mm 500 mm