RS PRO Compressed Fibre Gasket Sheet, Green, 1.5 mm Thick, 440 °C 750 mm 500 mm
- RS 제품 번호:
- 268-6950
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩112,311.20
재고있음
- 추가로 2026년 3월 30일 부터 195 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩112,311.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-6950
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Gasket Sheet | |
| Thickness | 1.5mm | |
| Material | Compressed Fibre | |
| Maximum Operating Temperature | 440°C | |
| Colour | Green | |
| Maximum Operating Pressure | 120 bar | |
| Standards/Approvals | BS 7531 Grade X, RoHS, WRAS, FIRE SAFE ISO 10497, TA Luft, BAM, DVGW DIN 3535-6, EC 1935/2004, DVGW DIN 30653, ABS, ELL, DNV GL | |
| Length | 750mm | |
| Width | 500 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Gasket Sheet | ||
Thickness 1.5mm | ||
Material Compressed Fibre | ||
Maximum Operating Temperature 440°C | ||
Colour Green | ||
Maximum Operating Pressure 120 bar | ||
Standards/Approvals BS 7531 Grade X, RoHS, WRAS, FIRE SAFE ISO 10497, TA Luft, BAM, DVGW DIN 3535-6, EC 1935/2004, DVGW DIN 30653, ABS, ELL, DNV GL | ||
Length 750mm | ||
Width 500 mm | ||
- COO (Country of Origin):
- IN
RS PRO Compressed Synthetic Fibre Gasket Sheet (750 x 500 x 1.5mm)
A compressed fibre gasket sheet supplied in size 750 x 500 x 1.5mm perfect for the creation of replacement or custom sized gaskets creating a reliable long lasting seal and providing excellent bolt torque retention.;Suitable for high temperature the compressed fibre gasket sheet combines excellent thermal and chemical properties and very good seal ability performance. ;Perfect for use gas and steam supplies, heating systems, pumps and compressors due to its excellent bolt torque retention greatly reducing the relaxation of the gasket and maintaining a tight compression preventing the loss of fluids or gas.;With a continuous maximum temperature of 350°C and 250°C with steam and overall maximum temperature of 440°C the compressed fibre gasket sheet is suited to a wide range of industries and systems and excels in high temperature applications.
Applications
Compressors and Pumps;Food Industry;Gas Supply;Heating systems ;Petrochemical Industry;Potable Water Supply;Refrigeration and Cooling ;Steam Supply
Features and Benefits
Compressed fibre gasket sheeting;Dimensions of 750 x 500 x 1.5mm;Excellent mechanical, chemical and thermal resistance;Very good seal performance;Density 1.8g/cm;Compression Set 11% ;Tensile Strength 11Mpa ;Maximum Pressure 120bar/ 1740psi;Recovery 55%;Maximum Continuous Temperature 350°C (Steam 250°C);Maximum Temperature 440°C;Creep relaxation at room temperature 3.3%;Creep relaxation at 200°C of 1.2%
Standards and Approvals: ABS, DNV GL, EC 1935/2004, TA Luft (VDI 2440), BAM (oxygen), DVGW DIN 30653, ELL (cold), WRAS, BS 7531 Grade X, DVGW DIN 3535-6, FIRE SAFE ISO 10497
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Compressed Fibre Gasket Sheet, Green, 2 mm Thick, 440 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Green, 3 mm Thick, 440 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Green, 0.5 mm Thick, 440 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Green, 0.8 mm Thick, 440 °C 750 mm 500 mm
- Klinger Nitrile Butadiene Rubber, Compressed Fibre Gasket Sheet, Green, 3 mm Thick, 400 °C 750 mm 500 mm
- Klinger Compressed Fibre, Nitrile Butadiene Rubber Gasket Sheet, Green, 1.5 mm Thick, 400 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Blue, 3 mm Thick, 350 °C 750 mm 500 mm
- RS PRO Compressed Fibre Gasket Sheet, Blue, 2 mm Thick, 350 °C 750 mm 500 mm