Socomec Fuse Switch Disconnector, 3+N-Pole, 32 A, 100kA
- RS 제품 번호:
- 781-3819
- 제조사 부품 번호:
- 3631 5004
- 제조업체:
- Socomec
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 781-3819
- 제조사 부품 번호:
- 3631 5004
- 제조업체:
- Socomec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Socomec | |
| Number of Poles | 3+N | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Switching Current | 100kA | |
| IP Rating | IP65, IP20, IP55 | |
| Series | FUSERBLOC | |
| Fuse Current | 32A | |
| Mechanical Fuse Size | 14 x 51 mm | |
| Standards/Approvals | IEC 60947-3, IEC 60269-2, DIN EN 60269-1, UL, IS 14947-3, LOVAG, VDE 0660-107, FI (Finland), CEBEC (Belgium), VDE 0636-1, UKR (Ukraine), IEC 60269-1, KEMA, GOST (Russia), NBN EN 60947-3, NF EN 60269-1, BS EN 60947-3, EN 60947-3, CCA, CCC | |
| Auxiliary Contacts Available | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Socomec | ||
Number of Poles 3+N | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Switching Current 100kA | ||
IP Rating IP65, IP20, IP55 | ||
Series FUSERBLOC | ||
Fuse Current 32A | ||
Mechanical Fuse Size 14 x 51 mm | ||
Standards/Approvals IEC 60947-3, IEC 60269-2, DIN EN 60269-1, UL, IS 14947-3, LOVAG, VDE 0660-107, FI (Finland), CEBEC (Belgium), VDE 0636-1, UKR (Ukraine), IEC 60269-1, KEMA, GOST (Russia), NBN EN 60947-3, NF EN 60269-1, BS EN 60947-3, EN 60947-3, CCA, CCC | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- FR
Fused Switch Disconnectors - Direct Operation
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 pole with direct operation from 20 to 32 A.
NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits
관련된 링크들
- Socomec Fuse Switch Disconnector, 3-Pole, 32 A, 100kA
- Socomec Fuse Switch Disconnector, 3-Pole, 32A
- Socomec Fuse Switch Disconnector, 3+N-Pole, 32 A, 3A
- Socomec Fuse Switch Disconnector, 3-Pole, 32 A, 3A
- Socomec Fuse Switch Disconnector, 3-Pole, 25 A
- Socomec Fuse Switch Disconnector, 3+N-Pole, 25 A, 1250A
- Socomec Fuse Switch Disconnector, 3+N-Pole, 25 A, 25A
- Socomec Fuse Switch Disconnector, 3+N-Pole, 32 A