Socomec Fuse Switch Disconnector, 3-Pole, 50 A
- RS 제품 번호:
- 781-3812
- 제조사 부품 번호:
- 3831 3005
- 제조업체:
- Socomec
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩274,800.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩274,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 781-3812
- 제조사 부품 번호:
- 3831 3005
- 제조업체:
- Socomec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Socomec | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| IP Rating | IP65, IP55, IP20 | |
| Series | FUSERBLOC | |
| Fuse Current | 50A | |
| Mechanical Fuse Size | 14 x 51 mm | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | UKR (Ukraine), IEC 60269-1, KEMA, VDE 0636-1, EN 60947-3, LOVAG, NBN EN 60947-3, CCC, DIN EN 60269-1, GOST (Russia), VDE 0660-107, CEBEC (Belgium), IEC 60947-3, NF EN 60269-1, FI (Finland), BS EN 60947-3, IS 14947-3, UL, CCA, IEC 60269-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Socomec | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
IP Rating IP65, IP55, IP20 | ||
Series FUSERBLOC | ||
Fuse Current 50A | ||
Mechanical Fuse Size 14 x 51 mm | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals UKR (Ukraine), IEC 60269-1, KEMA, VDE 0636-1, EN 60947-3, LOVAG, NBN EN 60947-3, CCC, DIN EN 60269-1, GOST (Russia), VDE 0660-107, CEBEC (Belgium), IEC 60947-3, NF EN 60269-1, FI (Finland), BS EN 60947-3, IS 14947-3, UL, CCA, IEC 60269-2 | ||
비준수
- COO (Country of Origin):
- FR
Fused Switch Disconnectors - External Front and Right Side Operation
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.
NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits
관련된 링크들
- Socomec Fuse Switch Disconnector, 4-Pole, 1.25 kA, 50A
- Socomec Fuse Switch Disconnector, 3-Pole, 160 A
- Socomec Fuse Switch Disconnector, 3-Pole, 125A
- Socomec Fuse Switch Disconnector, 3-Pole, 63 A
- Socomec Fuse Switch Disconnector, 3-Pole, 250 A
- Socomec Fuse Switch Disconnector, 4-Pole, 63 A
- Socomec Fuse Switch Disconnector, 4-Pole, 160A
- Socomec Fuse Switch Disconnector, 4-Pole, 125 A