ABB Fuse Switch Disconnector, 4-Pole
- RS 제품 번호:
- 762-2610
- 제조사 부품 번호:
- OS125GD04N2P 1SCA115877R1001
- 제조업체:
- ABB
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩671,880.00
일시적 품절
- 2027년 1월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩671,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 762-2610
- 제조사 부품 번호:
- OS125GD04N2P 1SCA115877R1001
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 1kV | |
| Electrical Phase | 3 | |
| Terminal Type | Lug Terminal | |
| Series | OS125GD | |
| IP Rating | IP20, IP65 | |
| Mechanical Fuse Size | 00, 000 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BS 88-2, BS 88-6, DIN 43620, IEC 60947-3, IEC 60269-2-1, NFC 63211, UL-type, NFC 63210 | |
| Auxiliary Contacts Available | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 1kV | ||
Electrical Phase 3 | ||
Terminal Type Lug Terminal | ||
Series OS125GD | ||
IP Rating IP20, IP65 | ||
Mechanical Fuse Size 00, 000 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BS 88-2, BS 88-6, DIN 43620, IEC 60947-3, IEC 60269-2-1, NFC 63211, UL-type, NFC 63210 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- FI
Standard OS Fused Disconnector
The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting of the switch fuse.
Supplied with a black plastic ON/OFF handle (OHB45J6 for OS32-63 and OHB65J6 for OS100-160) and adjustable operating shaft (OXP6X161for OS32 to 160)
For longer operating shafts see stock no. 710-0609 for 360mm or stock no. 710-0618 for 430 mm
Lockable handles with 'Test' position are available, for Black see stock no. 710-0611
Fuse carrier protected to IP20, however when mounted correctly in a suitable enclosure and using either the supplied or optional handle, a front panel protection rating of IP65 is achieved
The fuse covers cannot be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side
4 Pole (Neutral) non fused
Different Ampere Ratings available
ABB OS Range
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.
관련된 링크들
- ABB Fuse Switch Disconnector, 3-Pole
- ABB Fuse Switch Disconnector, 4-Pole
- ABB Fuse Switch Disconnector, 3-Pole, 125 A, 125A
- ABB Fuse Switch Disconnector, 3-Pole, 125A
- ABB Fuse Switch Disconnector, 4-Pole, 160 A, 160A
- ABB Fuse Switch Disconnector, 4-Pole, 125 A, 125A
- ABB Fuse Switch Disconnector, 4-Pole, 160A
- ABB Fuse Switch Disconnector, 4-Pole, 32A