ABB Fuse Switch Disconnector, 3+N-Pole, 1.25 kA, 1.25kA

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩897,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩897,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
727-5790
제조사 부품 번호:
OS200B03N3P 1SCA022750R0620
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

3+N

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Voltage

1kV

Electrical Phase

3

Switching Current

1.25kA

Terminal Type

Lug Terminal

Series

OS200B

IP Rating

IP65, IP20

Minimum Operating Temperature

-40°C

Switching Power

315kW

Fuse Current

1.25kA

Mechanical Fuse Size

B1-B2

Maximum Operating Temperature

60°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC 60269-2-1, -6, 63211, UL248, CSA C 22.2 No 4, UL98, UL512, DIN 43620, BS 88-2, Neozed DIN49522, NFC 63210, No 248, IEC 60947-3

COO (Country of Origin):
FI

Standard OS Fused Disconnector


The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting of the switch fuse.

Supplied with a black plastic ON/OFF handle (OHB45J6 for OS32-63 and OHB65J6 for OS100-160) and adjustable operating shaft (OXP6X161for OS32 to 160)

For longer operating shafts see stock no. 710-0609 for 360mm or stock no. 710-0618 for 430 mm

Lockable handles with 'Test' position are available, for Black see stock no. 710-0611

Fuse carrier protected to IP20, however when mounted correctly in a suitable enclosure and using either the supplied or optional handle, a front panel protection rating of IP65 is achieved

The fuse covers cannot be removed when the switch is in the 'ON' position

Panel or DIN rail mounting

Auxiliary contacts may be fitted to the side

4 Pole (Neutral) non fused

Different Ampere Ratings available

ABB OS Range


A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

관련된 링크들