Schneider Electric Fuse Switch Disconnector, 3-Pole, 100 A, 100A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩368,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩368,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
708-1756
제조사 부품 번호:
GS2JB3
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Switching Voltage

690V

Electrical Phase

3

Terminal Type

Wire

Switching Current

100A

IP Rating

IP20

Series

GS2J

Switching Power

90kW

Mechanical Fuse Size

A4

Minimum Operating Temperature

-20°C

Fuse Current

100A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-3

Auxiliary Contacts Available

Yes

COO (Country of Origin):
FR

Schneider Electric Fused Switch Disconnector, 3 Pole, 100A Maximum Current - TeSys Series - GS2JB3


Use this fused switch disconnector from Schneider Electric to cut off power to a section of your electric circuit so you can safely access it. It helps safeguard attached circuits from current overload and short circuits to prevent damage. As the integrated fuses will blow in the event of a malfunction, this unit delivers added safety to protect the rest of your system and the operator from electric hazards. The front-facing handle lets you easily control the disconnector to shut down the circuit.

Features & Benefits


• Compatible with DIN rails and mounting plates for versatile assembly

• Wide operating temperature range between -20°C and 70°C for use in harsh industrial settings

• Maximum current rating of 100A to withstand high-power systems

Applications


• Power stations

• Machine repair and maintenance

• Airports

• Data centres

What type of fuse does this disconnector use?


The component uses BS-type fuses to offer a high breaking capacity of 800kA at 400V AC.

How durable is this disconnector?


This unit has a mechanical durability rating of 10,000 cycles, so you can be sure of its longevity.

관련된 링크들