ABB Isolator Switch, 3-Pole
- RS 제품 번호:
- 686-7332
- Distrelec 제품 번호:
- 304-22-368
- 제조사 부품 번호:
- OT63FT3 1SCA105382R1001
- 제조업체:
- ABB
Subtotal (1 unit)*
₩116,200.00
단종되는 중
- 최종적인 8 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩116,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 686-7332
- Distrelec 제품 번호:
- 304-22-368
- 제조사 부품 번호:
- OT63FT3 1SCA105382R1001
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed/Not Enclosed | |
| Mount Type | Panel Mount | |
| Switching Voltage | 1kV | |
| Electrical Phase | 3 | |
| Terminal Type | Screw | |
| Series | OT63FT3 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | UL98, UL508, IEC 60947-3, CSA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed/Not Enclosed | ||
Mount Type Panel Mount | ||
Switching Voltage 1kV | ||
Electrical Phase 3 | ||
Terminal Type Screw | ||
Series OT63FT3 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals UL98, UL508, IEC 60947-3, CSA | ||
제외
- COO (Country of Origin):
- FI
ABB Isolator Switch, 3 Poles, Door Mounting - OT Series - 1SCA105382R1001
Need to pull the plug on a section of a circuit? Use this 3-pole isolator switch from ABB to safely shut it down. Simply turn the unit to the OFF position to manually disconnect power from circuit breakers and transformers, cutting the risk of shocks during maintenance. The device mounts on a door, saving you valuable workspace. To attach it, you simply make a 17mm diameter hole in the door for the switch mechanism to fit through so there's no need for complex tools.
Features & Benefits
• IP20 rating means it's touch-proof and safe to handle with dry hands
• Compact size of 72 (L) x 65 (W) x 69mm (D) won't add extra bulk to your setup
• Operates in temperatures up to +40°C so it's suited to harsh industrial conditions
Applications
• Manufacturing facilities
• Safety mechanisms
• Control systems
How do I reconnect the power?
This is a non-fused isolator, so to reconnect it you just turn it back to on.
How do I operate the switch?
It's front-operated and uses a lever-style handle to switch between on and off. This is not included, so you'll need to add a 6mm wide extension shaft (such as 727-1511) and a handle (such as 231-9241) to finish your setup.
관련된 링크들
- ABB Isolator Switch, 3-Pole
- ABB 4-Pole Panel Mount Isolator Switch -, IP20, 63A, 560 kW
- ABB 3-Pole Base Isolator Switch -, IP20, 63A, 560 kW
- ABB 3-Pole Panel Mount Isolator Switch -, IP20, 16A, 560 kW
- ABB 3-Pole Panel Mount Isolator Switch -, IP20, 125A, 560 kW
- ABB 3-Pole Panel Mount Isolator Switch -, IP20, 100A, 560 kW
- ABB Switch Disconnector & Isolator, 3-Pole
- ABB 3-Pole Panel Mount Non-Fused Isolator Switch -, IP20, 80A, 560 kW