Schneider Electric Switch Disconnector, 3-Pole, 32 A, 21.8A
- RS 제품 번호:
- 279-6090
- 제조사 부품 번호:
- V1
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩103,160.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩103,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-6090
- 제조사 부품 번호:
- V1
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Plate, DIN Rail | |
| Switching Voltage | 690V | |
| Switching Current | 21.8A | |
| Terminal Type | Screw Clamp | |
| Series | TeSyS Vario | |
| IP Rating | IP20 | |
| Fuse Current | 32A | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60947-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Plate, DIN Rail | ||
Switching Voltage 690V | ||
Switching Current 21.8A | ||
Terminal Type Screw Clamp | ||
Series TeSyS Vario | ||
IP Rating IP20 | ||
Fuse Current 32A | ||
Switching Power 15kW | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60947-3 | ||
TeSys VARIO - Switch body for switch-disconnector - 3 poles - 32 A
TeSys Vario switch body, 3 poles, 32A/690V, for motor switching applications up to 11kW@400V AC-23. It can be used to switch DC circuits until 250V DC DC-1 to DC-5, by use of contacts in series. It provides capability to have mounted until 4 add-on modules, connection by screw terminals, mounting on DIN-rail or by screw fixing. To be equipped with an handle to form an operational switch-disconnector, several models of handles are available. Add-on modules (main pole, NEUTRAL pole, earthing module, auxiliary contacts) and mounting accessories are available (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine).
Range - TeSys
Product Name - TeSys VARIO
• It is suitable for multi utilization categories and has reliable performance in DC circuit
• It provides suitability and capability for up to 4 add-on modules
• Easy operation with several models of handles for option
• Multi standards certified
• compliant (RoHS/REACh)
• It provides suitability and capability for up to 4 add-on modules
• Easy operation with several models of handles for option
• Multi standards certified
• compliant (RoHS/REACh)
관련된 링크들
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 32 A
- Schneider Electric Switch Disconnector, 2-Pole, 32 A, 32A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 100 kA, 32A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 100 kA, 32A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 1.25 kA, 32A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 32A, 10 x 38 mm
- Schneider Electric Switch Disconnector, 3-Pole, 800A
- Schneider Electric Switch Disconnector, 4-Pole, 800A