ABB Fuse Switch Disconnector, 3-Pole, 200 A
- RS 제품 번호:
- 258-9649
- 제조사 부품 번호:
- 1SCA022751R1400
- 제조업체:
- ABB
Subtotal (1 unit)*
₩384,760.00
일시적 품절
- 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩384,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-9649
- 제조사 부품 번호:
- 1SCA022751R1400
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Terminal Type | Lug Terminal | |
| IP Rating | IP00 | |
| Series | 1SCA02 | |
| Fuse Current | 200A | |
| Standards/Approvals | IEC 60947-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Terminal Type Lug Terminal | ||
IP Rating IP00 | ||
Series 1SCA02 | ||
Fuse Current 200A | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
1SCA022751R1400
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
관련된 링크들
- ABB Fuse Switch Disconnector, 3-Pole, 400A
- ABB Fuse Switch Disconnector, 3-Pole, 200 A
- ABB Fuse Switch Disconnector, 4-Pole, 200 A
- ABB Fuse Switch Disconnector, 2-Pole, 200A
- ABB Fuse Switch Disconnector, 3-Pole, 200A
- ABB Fuse Switch Disconnector, 3-Pole, 200 A, 200A
- ABB Fuse Switch Disconnector, 2-Pole, 200 A, 200A
- ABB Fuse Switch Disconnector, 4-Pole, 200 A, 200A