RS Better World

Schneider Electric Fuse Switch Disconnector, 3-Pole, 250 A, 250A

Subtotal (1 unit)*

₩2,115,536.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,115,536.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
254-6350
제조사 부품 번호:
C2532D250
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

3

Electrical Phase

3

Switching Current

250A

Series

ComPacT NSX

IP Rating

IP40

Minimum Operating Temperature

-25°C

Fuse Current

250A

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-2

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR

Fuse Switch Disconnectors


The Schneider Electrics ComPacT NSXm switch disconnector is designed to ensure a reliable isolation switching. It offers new features like Everlink technology, DIN rail and plate mounting capability. It embeds new spring type auxiliaries externally visible. This 3 poles version is compatible with ComPacT NSXm circuit breakers accessories and auxiliaries. It ensures compliance with international standards (IEC 60947/CCC/EAC) and marine specifications.

Switch disconnector

DIN rail and plate mounting capability

Everlink technology

관련된 링크들