ABB Fuse Switch Disconnector, 4-Pole, 1.25 kA
- RS 제품 번호:
- 235-2222
- 제조사 부품 번호:
- 1SCA107937R1001
- 제조업체:
- ABB
Subtotal (1 unit)*
₩7,474,980.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,474,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-2222
- 제조사 부품 번호:
- 1SCA107937R1001
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 500V | |
| Series | OS1250B22N2P | |
| Switching Power | 110W | |
| Fuse Current | 1.25kA | |
| Mechanical Fuse Size | D1 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 500V | ||
Series OS1250B22N2P | ||
Switching Power 110W | ||
Fuse Current 1.25kA | ||
Mechanical Fuse Size D1 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 50 mm.
Pollution degree 3
Handle type pistol handle and shaft included
Fourth pole position right side
Fourth pole type switched - with solid link
Switches operating mechanism 22 (between the poles)
관련된 링크들
- ABB Fuse Switch Disconnector, 4-Pole, 80 kA
- ABB Fuse Switch Disconnector, 3-Pole, 80 kA
- ABB Fuse Switch Disconnector, 4-Pole, 1.25kA
- ABB Fuse Switch Disconnector, 3-Pole, 1.25 kA
- ABB Fuse Switch Disconnector, 4-Pole, 1.25 kA
- ABB Fuse Switch Disconnector, 3-Pole, 1.25 kA, 1.25kA
- ABB Fuse Switch Disconnector, 4-Pole, 1.25 kA, 1.25kA
- ABB Fuse Switch Disconnector, 4-Pole